
Plug-in connector SACC-M12FR-12SOL-PG 9-M SH 1404413 Phoenix Contact
Number
Technical specifications
- Type
SACC-M12FR-12SOL-PG 9-M SH
- Product type
Sensor/actuator connector
- Connector type
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M12 socket, straight
- Connection side B
Customisable
- No. of pins
12
- Nominal voltage
30 V AC
30 V DC
- Nominal current
1.50 A
- Nominal current - rounded value
1.5 A
- Connector cross-section (max.)
0.25 mm²
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Connection
Soldering
- Thread type connection side
M12
- Thread type (wiring and installation)
PG9
- Coding
A
- Contact material
Gold
- Contact surface
Gold
- max. cross section
0.25 mm²
IP67
- Features
Shielded
- Max. temperature
85 °C
- Seal type
Screw-on
- Manufacturer part #
1404413
- Content
1 pc(s)
- Cable Ø (max.)
8 mm
- Cable Ø up to
6 mm
- Cable Ø range
6 - 8 mm
- Number of pins
12
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 715006 Plug-in connector SACC-M12FR-12SOL-PG 9-M SH 1404413 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 715006 Plug-in connector SACC-M12FR-12SOL-PG 9-M SH 1404413 Phoenix Contact










