
Plug-in connector SACC-M12FR-5CON-PG 9-VA 1553307 Phoenix Contact
Number
Technical specifications
- Packaging type
Single
- Type
SACC-M12FR-5CON-PG 9-VA
- Product type
Sensor/actuator connector
- Connector type
Socket, right angle
- Connector standard
Sensor connector
- Connection side A
M12 socket, right angle
- Connection side B
Customisable
- No. of pins
5
- Nominal voltage
48 V AC
60 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.75 mm²
- Connection
Screw terminal
- Thread type connection side
M12
- Thread type (wiring and installation)
PG9
- Coding
A
IP65
IP67
- Seal type
Screw-on
- Manufacturer part #
1553307
- Content
1 pc(s)
- Cable Ø (max.)
8 mm
- Cable Ø up to
6 mm
- Cable Ø range
6 - 8 mm
Other
48 V
FALSE
Other
Other
Other
85-85 °C
Screw connection
Gold
II
3
Angled
0.75-0.75 mm²
FALSE
4 A
100
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 716682 Plug-in connector SACC-M12FR-5CON-PG 9-VA 1553307 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 716682 Plug-in connector SACC-M12FR-5CON-PG 9-VA 1553307 Phoenix Contact










