
Plug-in connector SACC-M12FR-5CON-PG9-M SKIN 1556812 Phoenix Contact
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 21.00
3
4% = € 0.92
€ 20.08
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 21.00 / piece)
€ 21.00
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Type
SACC-M12FR-5CON-PG9-M SKIN
- Product type
Sensor/actuator connector
- Connector type
Socket, right angle
- Connector standard
Sensor connector
- Connection side A
M12 socket, right angle
- Connection side B
Customisable
- No. of pins
5
- Nominal voltage
48 V AC
60 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.75 mm²
- Connection
Screw terminal
- Thread type connection side
M12
- Thread type (wiring and installation)
PG9
- Coding
A
IP67
- Features
A-coded
- Seal type
Screw-on
- Manufacturer part #
1556812
- Content
1 pc(s)
- Cable Ø (max.)
8 mm
- Cable Ø up to
6 mm
- Cable Ø range
6 - 8 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 589342 Plug-in connector SACC-M12FR-5CON-PG9-M SKIN 1556812 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 589342 Plug-in connector SACC-M12FR-5CON-PG9-M SKIN 1556812 Phoenix Contact
Description
Sensor/actuator socket, angled, 5-pos., M12, A-coded, screw connection, metal knurl, cable gland Pg9 SKINTOP®










