
Plug-in connector SACC-M12FS-12SOL-PG 9-M SH 1404411 Phoenix Contact
EAN:
Part number:
Item no:
Number
Total (€ 60.50 / piece)
€ 60.50
plus VAT.
14 days return policy included
Technical specifications
- Type
SACC-M12FS-12SOL-PG 9-M SH
- Product type
Sensor/actuator connector
- Connector type
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M12 socket, straight
- Connection side B
Customisable
- No. of pins
12
- Nominal voltage
30 V AC
30 V DC
- Nominal current
1.50 A
- Nominal current - rounded value
1.5 A
- Connector cross-section (max.)
0.25 mm²
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Connection
Soldering
- Thread type connection side
M12
- Thread type (wiring and installation)
PG9
- Coding
A
- Contact material
Gold
- Contact surface
Gold
IP67
- Features
Shielded
- Max. temperature
85 °C
- Manufacturer part #
1404411
- Content
1 pc(s)
- Cable Ø (max.)
8 mm
- Cable Ø up to
6 mm
- Cable Ø range
6 - 8 mm
- Number of pins
12
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 589002 Plug-in connector SACC-M12FS-12SOL-PG 9-M SH 1404411 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 589002 Plug-in connector SACC-M12FS-12SOL-PG 9-M SH 1404411 Phoenix Contact
Description
Plug-in connector, 12-position, shielded, Socket, straightLink:M12, A-coded, Solder connection, Knurl material: Zinc die-cast, nickel-plated, Cable gland Pg9, External cable diameter 6 mm ... 8 mm










