
Plug-in connector SACC-M12FS-4CON-PG 7-VA 1553242 Phoenix Contact
Number
Technical specifications
- Type
SACC-M12FS-4CON-PG 7-VA
- Product type
Sensor/actuator connector
- Connector type
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M12 socket, straight
- Connection side B
Customisable
- No. of pins
4
- Nominal voltage
250 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.75 mm²
- Connection
Screw terminal
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
IP65
IP67
- Seal type
Screw-on
- Manufacturer part #
1553242
- Content
1 pc(s)
- Cable Ø (max.)
6 mm
- Cable Ø up to
4 mm
- Cable Ø range
4 - 6 mm
Other
250 V
FALSE
Other
Other
Other
85-85 °C
Screw connection
Gold
II
3
Straight
0.75-0.75 mm²
FALSE
4 A
100
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 583574 Plug-in connector SACC-M12FS-4CON-PG 7-VA 1553242 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 583574 Plug-in connector SACC-M12FS-4CON-PG 7-VA 1553242 Phoenix Contact










