
Plug-in connector SACC-M12FS-5CON-DM 3-5 SH VA 1440038 Phoenix Contact
Number
Technical specifications
- Type
SACC-M12FS-5CON-DM 3-5 SH VA
- Product type
Sensor/actuator connector
- Connector type
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M12 socket, straight
- Connection side B
Customisable
- No. of pins
5
- Nominal voltage
48 V AC
60 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.75 mm²
- Cross-section (sensor/actuator wiring)
0.75 mm²
- Connection
Screw terminal
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
- Contact material
Gold
- Contact surface
Gold
IP65
IP67
- Features
Shielded
- Max. temperature
85 °C
- Seal type
Screw-on
- Manufacturer part #
1440038
- Content
1 pc(s)
- Cable Ø (max.)
5.5 mm
- Cable Ø up to
3 mm
- Cable Ø range
3 - 5.5 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 584906 Plug-in connector SACC-M12FS-5CON-DM 3-5 SH VA 1440038 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 584906 Plug-in connector SACC-M12FS-5CON-DM 3-5 SH VA 1440038 Phoenix Contact










