

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SACC-M12FS-5CON-PG11-M PWR
Sensor/actuator connector
Socket, straight
Sensor connector
M12 socket, straight
Customisable
5
60 V DC
8 A
8 A
1.50 mm²
1.5 mm²
Screw terminal
Black
M12
M12
A
IP67
A-coded
85 °C
Screw-on
1404418
1 pc(s)
10 mm
8 mm
8 - 10 mm
Other
48 V
FALSE
Other
Other
Other
85-85 °C
V0
Screw connection
Nickel
II
3
Straight
1.5-1.5 mm²
FALSE
8 A
100
yes
Datasheet 587262 Plug-in connector SACC-M12FS-5CON-PG11-M PWR 1404418 Phoenix Contact
User & Safety Instructions 587262 Plug-in connector SACC-M12FS-5CON-PG11-M PWR 1404418 Phoenix Contact