
Plug-in connector SACC-M12FSB-5CON-DM 5-8 SH VA 1440135 Phoenix Contact
Number
Technical specifications
- Type
SACC-M12FSB-5CON-DM 5-8 SH VA
- Product type
Sensor/actuator connector
- Connector type
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M12 socket, straight
- Connection side B
Customisable
- No. of pins
5
- Nominal voltage
48 V AC
60 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.75 mm²
- Connection
Screw terminal
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
B
IP67
IP69K
- Features
Shielded
- Seal type
Screw-on
- Manufacturer part #
1440135
- Content
1 pc(s)
- Cable Ø (max.)
8.6 mm
- Cable Ø up to
5.5 mm
- Cable Ø range
5.5 - 8.6 mm
Other
48 V
TRUE
Other
Other
85-85 °C
V0
Screw connection
Gold
II
3
Straight
0.75-0.75 mm²
FALSE
4 A
100
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 587051 Plug-in connector SACC-M12FSB-5CON-DM 5-8 SH VA 1440135 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 587051 Plug-in connector SACC-M12FSB-5CON-DM 5-8 SH VA 1440135 Phoenix Contact










