
Number
Technical specifications
- Type
SACC-M12FST-3PECON-PG11-M
- Product type
Sensor/actuator connector
- Connector type
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M12 socket, straight
- Connection side B
Customisable
- No. of pins
4
- Nominal voltage
63 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
1.50 mm²
- Connection
Screw terminal
- Thread type connection side
M12
- Thread type (wiring and installation)
PG11
- Coding
T
IP67
- Features
T-codiert
- Seal type
Screw-on
- Manufacturer part #
1404644
- Content
1 pc(s)
- Cable Ø (max.)
10 mm
- Cable Ø up to
8 mm
- Cable Ø range
8 - 10 mm
Other
63 V
FALSE
Other
Other
Other
85-85 °C
V0
Screw connection
Gold
III
3
Straight
1.5-1.5 mm²
FALSE
12 A
100
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 719359 Plug-in connector SACC-M12FST-3PECON-PG11-M 1404644 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 719359 Plug-in connector SACC-M12FST-3PECON-PG11-M 1404644 Phoenix Contact











