
Number
Technical specifications
- Type
SACC-M12MR-12SOL-PG 9-M
- Product type
Sensor/actuator connector
- Connector type
Plug, straight
- Connector standard
Sensor connector
- Connection side A
M12 plug, straight
- Connection side B
Customisable
- No. of pins
12
- Nominal voltage
30 V AC
30 V DC
- Nominal current
1.50 A
- Nominal current - rounded value
1.5 A
- Connector cross-section (max.)
0.25 mm²
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Connection
Soldering
- Thread type connection side
M12
- Thread type (wiring and installation)
PG9
- Coding
A
- Contact surface
Gold
- max. cross section
0.25 mm²
IP67
- Features
A-coded
- Max. temperature
85 °C
- Manufacturer part #
1404421
- Content
1 pc(s)
- Cable Ø (max.)
8 mm
- Cable Ø up to
6 mm
- Cable Ø range
6 - 8 mm
- Number of pins
12
Other
30 V
FALSE
Other
Other
Other
85-85 °C
HB
Soldering connection
Gold
II
3
Angled
0.25-0.25 mm²
FALSE
1.5 A
100
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 588850 Plug-in connector SACC-M12MR-12SOL-PG 9-M 1404421 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 588850 Plug-in connector SACC-M12MR-12SOL-PG 9-M 1404421 Phoenix Contact










