
Plug-in connector SACC-M12MR-5CON-PG 7-VA 1553213 Phoenix Contact
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 21.84
3
4% = € 0.95
€ 20.89
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 21.84 / piece)
€ 21.84
plus VAT.
Only 7 Piece(s) available
Technical specifications
- Type
SACC-M12MR-5CON-PG 7-VA
- Product type
Sensor/actuator connector
- Connector type
Plug, right angle
- Connector standard
Sensor connector
- Connection side A
M12 plug, right angle
- Connection side B
Customisable
- No. of pins
5
- Nominal voltage
48 V AC
60 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.75 mm²
- Connection
Screw terminal
- Thread type connection side
M12
- Thread type (wiring and installation)
PG7
- Coding
A
IP65
IP67
- Seal type
Screw-on
- Manufacturer part #
1553213
- Content
1 pc(s)
- Cable Ø (max.)
6 mm
- Cable Ø up to
4 mm
- Cable Ø range
4 - 6 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 588683 Plug-in connector SACC-M12MR-5CON-PG 7-VA 1553213 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 588683 Plug-in connector SACC-M12MR-5CON-PG 7-VA 1553213 Phoenix Contact
Description
Sensor/actuator connector, male, angled, 5-pos., M12, screw connection, high-grade steel knurl, cable screw connection Pg7










