
Plug-in connector SACC-M12MS-12SOL-PG 9-M SH 1404410 Phoenix Contact
Number
Technical specifications
- Type
SACC-M12MS-12SOL-PG 9-M SH
- Product type
Sensor/actuator connector
- Connector type
Plug, straight
- Connector standard
Sensor connector
- Connection side A
M12 plug, straight
- Connection side B
Customisable
- No. of pins
12
- Nominal voltage
30 V AC
30 V DC
- Nominal current
1.50 A
- Nominal current - rounded value
1.5 A
- Connector cross-section (max.)
0.25 mm²
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Connection
Soldering
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
- Contact surface
Gold
IP67
- Features
Shielded
- Max. temperature
85 °C
- Manufacturer part #
1404410
- Content
1 pc(s)
- Cable Ø (max.)
8 mm
- Cable Ø up to
6 mm
- Cable Ø range
6 - 8 mm
- Number of pins
12
Other
30 V
TRUE
Other
Zinc
Other
85-85 °C
HB
Soldering connection
Gold
II
3
Straight
0.25-0.25 mm²
FALSE
1.5 A
100
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 584134 Plug-in connector SACC-M12MS-12SOL-PG 9-M SH 1404410 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 584134 Plug-in connector SACC-M12MS-12SOL-PG 9-M SH 1404410 Phoenix Contact










