
Plug-in connector SACC-M12MS-5CON-PG11-DUO-M 1662748 Phoenix Contact
Number
Technical specifications
- Type
SACC-M12MS-5CON-PG11-DUO-M
- Product type
Sensor/actuator connector
- Connector type
Plug, straight
- Connector standard
Sensor connector
- Connection side A
M12 plug, straight
- Connection side B
Customisable
- No. of pins
5
- Nominal voltage
48 V AC
60 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.75 mm²
- Connection
Screw terminal
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
IP67
- Features
A-coded
- Seal type
Screw-on
- Manufacturer part #
1662748
- Content
1 pc(s)
- Cable Ø (max.)
3 mm
- Cable Ø up to
2.1 mm
- Cable Ø range
2.1 - 3 mm
Other
48 V
FALSE
Other
Other
Other
85-85 °C
Screw connection
Other
II
3
Straight
0.75-0.75 mm²
FALSE
4 A
50
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 584037 Plug-in connector SACC-M12MS-5CON-PG11-DUO-M 1662748 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 584037 Plug-in connector SACC-M12MS-5CON-PG11-DUO-M 1662748 Phoenix Contact










