
Plug-in connector SACC-MINFR-5CON-PG13/2,5 1456307 Phoenix Contact
Number
Technical specifications
- Type
SACC-MINFR-5CON-PG13/2,5
- Product type
Sensor/actuator connector
- Connector type
Socket, right angle
- Connector standard
Sensor connector
- Connection side A
7/8" socket, straight
- Connection side B
Customisable
- No. of pins
5
- Nominal voltage
300 V
- Nominal current
9 A
- Nominal current - rounded value
9 A
- Connector cross-section (max.)
2.50 mm²
- Connection
Screw terminal
- Thread type connection side
7/8"
- Coding
A
IP67
- Seal type
Screw-on
- Manufacturer part #
1456307
- Content
1 pc(s)
- Cable Ø (max.)
12 mm
- Cable Ø up to
10 mm
- Cable Ø range
10 - 12 mm
Other
300 V
FALSE
Other
Other
Other
85-85 °C
HB
Screw connection
Gold
III
3
Angled
2.5-2.5 mm²
FALSE
9 A
100
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 587156 Plug-in connector SACC-MINFR-5CON-PG13/2,5 1456307 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 587156 Plug-in connector SACC-MINFR-5CON-PG13/2,5 1456307 Phoenix Contact










