
Plug-in connector SACC-MINFS-5CON-PG11/2,5 1456271 Phoenix Contact
EAN:
Part number:
Item no:
Number
Total (€ 52.09 / piece)
€ 52.09
plus VAT.
Only 4 Piece(s) available
Technical specifications
- Type
SACC-MINFS-5CON-PG11/2,5
- Product type
Sensor/actuator connector
- Connector type
Socket, straight
- Connector standard
Sensor connector
- Connection side A
7/8" socket, straight
- Connection side B
Customisable
- No. of pins
5
- Nominal voltage
300 V
- Nominal current
9 A
- Nominal current - rounded value
9 A
- Connector cross-section (max.)
2.50 mm²
- Connection
Screw terminal
- Factory colour
Multicolour
- Thread type connection side
7/8"
- Thread type (wiring and installation)
PG11
- Cable colour
Multicolour
- Coding
A
IP67
- Seal type
Screw-on
- Manufacturer part #
1456271
- Content
1 pc(s)
- Cable Ø (max.)
10 mm
- Cable Ø up to
8 mm
- Cable Ø range
8 - 10 mm
- Version
Connector
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 719178 Plug-in connector SACC-MINFS-5CON-PG11/2,5 1456271 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 719178 Plug-in connector SACC-MINFS-5CON-PG11/2,5 1456271 Phoenix Contact
Description
Sensor/actuator connector, female, straight, 5-pos., 7-8", screw connection, metal knurl, Pg11 cable gland










