
Plug-in connector SACC-MINFS-5CON-PG16 1559071 Phoenix Contact
Number
Technical specifications
- Packaging type
Piece
- Type
SACC-MINFS-5CON-PG16
- Product type
Sensor/actuator connector
- Connector type
Socket, straight
- Connector standard
Sensor connector
- Connection side A
7/8" socket, straight
- Connection side B
Customisable
- No. of pins
5
- Nominal voltage
300 V
- Nominal current
9 A
- Nominal current - rounded value
9 A
- Connector cross-section (max.)
1.50 mm²
- Connection
Screw terminal
- Thread type connection side
7/8"
- Thread type (wiring and installation)
7/8"
- Coding
A
IP67
- Seal type
Screw-on
- Manufacturer part #
1559071
- Content
1 pc(s)
- Cable Ø (max.)
14 mm
- Cable Ø up to
12 mm
- Cable Ø range
12 - 14 mm
Other
300 V
FALSE
Other
Other
Other
85-85 °C
HB
Screw connection
Gold
III
3
Straight
1.5-1.5 mm²
FALSE
9 A
100
Documents & Downloads
Datasheet
Datasheet 718957 Plug-in connector SACC-MINFS-5CON-PG16 1559071 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 718957 Plug-in connector SACC-MINFS-5CON-PG16 1559071 Phoenix Contact










