
Plug-in connector SACC-MINMR-3CON-PG 9 1521465 Phoenix Contact
Number
Technical specifications
- Type
SACC-MINMR-3CON-PG 9
- Product type
Sensor/actuator connector
- Connector type
Plug, right angle
- Connector standard
Sensor connector
- Connection side A
7/8" plug, right angle
- Connection side B
Customisable
- No. of pins
3
- Nominal voltage
300 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
1.50 mm²
- Connection
Screw terminal
- Thread type connection side
7/8"
- Thread type (wiring and installation)
PG9
- Coding
A
IP67
- Seal type
Screw-on
- Manufacturer part #
1521465
- Content
1 pc(s)
- Cable Ø (max.)
8 mm
- Cable Ø up to
6 mm
- Cable Ø range
6 - 8 mm
Other
300 V
FALSE
Other
Other
Other
85-85 °C
HB
Screw connection
Gold
III
3
Angled
1.5-1.5 mm²
FALSE
12 A
100
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 719621 Plug-in connector SACC-MINMR-3CON-PG 9 1521465 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 719621 Plug-in connector SACC-MINMR-3CON-PG 9 1521465 Phoenix Contact










