
Number
Technical specifications
- Packaging type
#####Dose
- Type
SACC-MINMS-4CON-PG13
- Product type
Sensor/actuator connector
- Connector type
Plug, straight
- Connector standard
Sensor connector
- Connection side A
7/8" plug, straight
- Connection side B
Customisable
- No. of pins
4
- Nominal voltage
300 V
- Nominal current
9 A
- Nominal current - rounded value
9 A
- Connector cross-section (max.)
1.50 mm²
- Connection
Screw terminal
- Thread type connection side
7/8"
- Thread type (wiring and installation)
7/8"
- Coding
A
IP67
- Seal type
Screw-on
- Manufacturer part #
1521339
- Content
1 pc(s)
- Cable Ø (max.)
12 mm
- Cable Ø up to
10 mm
- Cable Ø range
10 - 12 mm
Other
300 V
FALSE
Other
Other
Other
85-85 °C
HB
Screw connection
Gold
III
3
Straight
1.5-1.5 mm²
FALSE
9 A
100
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 589627 Plug-in connector SACC-MINMS-4CON-PG13 1521339 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 589627 Plug-in connector SACC-MINMS-4CON-PG13 1521339 Phoenix Contact










