
Plug-in connector SACC-MR-5CON-PG 9-M SCO 1543003 Phoenix Contact
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 16.80
3
5% = € 0.83
€ 15.97
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 16.80 / piece)
€ 16.80
plus VAT.
14-day return policy included
Technical specifications
- Type
SACC-MR-5CON-PG 9-M SCO
- Product type
Sensor/actuator connector
- Connector type
Plug, right angle
- Connector standard
Sensor connector
- Connection side A
M12 plug, right angle
- Connection side B
Customisable
- No. of pins
5
- Nominal voltage
48 V AC
60 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.75 mm²
- Connection
Screw terminal
- Thread type connection side
M12
- Thread type (wiring and installation)
M12 SPEEDCON
- Coding
A
IP67
- Features
A-coded
- Seal type
Screw-on
- Manufacturer part #
1543003
- Content
1 pc(s)
- Cable Ø (max.)
8 mm
- Cable Ø up to
6 mm
- Cable Ø range
6 - 8 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 719927 Plug-in connector SACC-MR-5CON-PG 9-M SCO 1543003 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 719927 Plug-in connector SACC-MR-5CON-PG 9-M SCO 1543003 Phoenix Contact
Description
Sensor/actuator connector, male, angled, 5-pos., M12 SPEEDCON, A-coded, screw connection, metal knurl, cable screw connection Pg9










