
Number
Technical specifications
- Packaging type
Piece
- Type
SACC-MS-12PCON SCO
- Product type
Sensor/actuator connector
- Connector type
Plug, straight
- Connector standard
Sensor connector
- Connection side A
M12 plug, straight
- Connection side B
Customisable
- No. of pins
12
- Nominal voltage
30 V AC
30 V DC
- Nominal current
1.50 A
- Nominal current - rounded value
1.5 A
- Connector cross-section (max.)
0.14 mm²
- Outside Ø
1.05 mm
- Cross-section (sensor/actuator wiring)
0.14 mm²
- Connection
Quick-connect
- Thread type connection side
M12
- Thread type (wiring and installation)
M12 SPEEDCON
- Coding
A
IP67
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Seal type
Speedcon
- Manufacturer part #
1559592
- Content
1 pc(s)
- Cable Ø (max.)
8.2 mm
- Cable Ø up to
5.4 mm
- Cable Ø range
5.4 - 8.2 mm
Other
30 V
FALSE
Other
Zinc
Other
85-85 °C
V0
Nickel
II
3
Straight
0.14-0.14 mm²
FALSE
1.5 A
100
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 583699 Plug-in connector SACC-MS-12PCON SCO 1559592 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 583699 Plug-in connector SACC-MS-12PCON SCO 1559592 Phoenix Contact










