
Number
Technical specifications
- Protection class: IP20
- Mounting type: Snap-on mounting
- Type
3RS7005-1FW00
- Product type
Isolation transformer
- Input signal (current) (max.)
20 mA
- Input signal (voltage) (max.)
10 V
- Dim
(L x W x H) 72.5 x 17.5 x 93 mm
- Connection
Screws
- Output (voltage)
10 V
- Output (current)
20 mA
- Load
500 Ω
- Input signal (voltage)
10 V
- Input signal (current)
20 mA
- Input resistance
100 Ω
- Content
1 pc(s)
- Width
17.5 mm
- Height
93 mm
- Length
72.5 mm
- RoHS-compliant
Yes
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-25 °C
- Cross section (flexible) (max.)
1.5 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- Cross section (flexible) (min.)
0.25 mm²
- Cross section (inflexible) (min.)
0.25 mm²
Snap mounting support rail
17.5
93 mm
72.5 mm
1
0.5 W
-25-60 °C
Screw connection
IP20
0
0
0
0
1
0
0
0
1
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
1
0
0
0
0
0
0
0
0
0
0
1
0
0
0
1
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
0
1
0
0
0
0
0
0
0 Ω
FALSE
TRUE
FALSE
TRUE
Built-in device
FALSE
0.015
None
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1701594 Siemens 3RS7005-1FW00 3RS70051FW00 Isolation transformer 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1701594 Siemens 3RS7005-1FW00 3RS70051FW00 Isolation transformer 1 pc(s)













