
Highlights & Details
Plusonic USB headset 10.2P, binaural, compatible to teams and Skype
- Binaural
- Compatible with teams and Skype
- Noise-cancelling microphone
- Mute button
- Connection via USB
Technical specifications
- Product type
On-ear headset
- Design (headphones)
On-ear
- Use
Phone
- Headphone features
Microphone mute
Volume control
- Audio channels
Stereo
- Transfer type
Corded (1075100)
USB
- functions
Noise cancelling
Microphone noise cancelling
- Power supply
USB (cable included)
- Factory colour
Black
- Weight
200 g
- Call management
Yes
- Headphones model
6337-10.2P
- Suitable for
PC
- Compatible
Universal
- Headband-type
Overhead
- Earphone type
On-ear
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2368630 plusonic 6337-10.2P Phone On-ear headset Corded (1075100) Stereo Black Noise cancelling, Microphone noise cancelling Mic
User & Safety Instructions
User & Safety Instructions 2368630 plusonic 6337-10.2P Phone On-ear headset Corded (1075100) Stereo Black Noise cancelling, Microphone noise cancelling Mic
Description
This text is machine translated.
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones







