
Number
SmartOffice PS406U Plus duplex document scanner
Highlights & Details
- Fast workstation scanner for up to 4000 scans/day
- Mixed scanning of different paper sizes and types of originals
- Duplex unit for double-sided scanning
- Automatic document feeder (ADF) of up to 100 pages
- Scans up to 40 ppm (B/W), 30 ppm (color)
- Scans up to 80 images/min (B/W), 60 images/min (color)
- Simple control by pressing a button
- LED lighting - ready to use immediately, no warm-up time
- Automatic tilt correction
- Integrated ultrasonic sensor for avoiding multiple feeds
- Direct scanning to (browsable) PDF documents
Technical specifications
- ADF scanning speed (color, A4, 300 dpi): 30 pages per minute
- ADF scanning speed (b/w, A4, 300 dpi): 40 pages per minute
- ADF capacity (100 sheets (A4/70 g/㎡, 30 sheets (business card), plastic card less than 1.2 mm thick
- Scan driver: ISIS, TWAIN
- Daily duty cycle (max.) 4000 pages
- Light source: LED
- Product type
Duplex document scanner
- Scan function
Receipts
Documents
Plastic cards
Calling cards
Drawings
- Optical resolution
600 x 600 dpi
- Scanning speed
40 pages/min
80 IPM
- Scan area width (min.)
216 mm
- Scan area (max.)
5080 mm
- Paper size (max.)
A4
- Max. grammage
220 g/m²
- Document feed
100 Sheet
- Sensor type
CCD
- Features
Ultrasonic sensor
Automatic
- Interfaces
USB
- Duplex unit
Yes
- Traversing light unit
No
- Feeder
Yes
- Flatbed unit
No
- Width
319 mm
- Height
228 mm
- Depth
231 mm
- Dim
(W x H x D) 319 x 228 x 231 mm
- Weight
2.7 kg
- Factory colour
White
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2103005 Plustek SmartOffice PS406U Plus Duplex document scanner A4 600 x 600 dpi 40 pages/min, 80 IPM USB
User & Safety Instructions
User & Safety Instructions 2103005 Plustek SmartOffice PS406U Plus Duplex document scanner A4 600 x 600 dpi 40 pages/min, 80 IPM USB
Description
Reliable document processing
The SmartOffice PS406U Plus has one of the most reliable and modern document feed and separation systems in its class. This allows you to scan different documents, grammages and sizes without wasting time by manually sorting documents by size or thickness. Plastic cards such as identity cards, driving licenses, member and insurance cards and even protocols with a length of up to 5000 mm are securely scanned without complex settings. In addition, the PS406U Plus has an auto-activation function and is immediately ready for use when a document is inserted in the scanner.
Remarkable versatility
Create searchable PDF files simply by pressing a button. Two one-touch function keys and 9 different scan profiles, all of which can be called up by pressing a button or configured individually, create a remarkable versatility. In addition to searchable PDF files, Microsoft Office file formats and image formats such as JPG and TIFF can be created. The supplied TWAIN, ISIS, and WIA drivers ensure compatibility with a wide range of text and image editing programs.
Outstanding daily volume
The 100-sheet ADF capacity and 4000-page daily volume emphasize the benefits of the PS406U Plus when it comes to productive processing of large quantities of documents.
Intelligent paper feed
The ultrasonic sensor detects the unwanted double feed of documents during scanning. If you want to scan documents with stickers or double-sided pages, you can simply deactivate the sensor. The scanning of different grammages and textures is also possible without any problem. This results in reliable scanning of large quantities of different documents.
Energy-saving and environmentally friendly
Thanks to the energy-saving LED technology and its energy-saving function, the PS46U Plus is not only ENERGY STAR-certified, but also does not require a warm-up time. With its auto-activation function, it is immediately ready for use as soon as a document is inserted in the scanner.
DocAction software
Simplified document scanning at the touch of a button. DocAction allows you to specify your personal scan configuration to scan documents at the touch of a button. Scanned documents are automatically sent to printers, e-mail, directories, or FTP. DocAction also allows you to send documents directly to many image processing and document processing programs. DocAction stores documents in popular formats such as FPEG, TIFF, and PDF.
Software ABBYY FineReader Sprint
FineReader is a font recognition program that detects fonts in paper documents, images and PDF files with high accuracy and thus minimizes manual text and format corrections. The program not only provides OCR character recognition for up to 183 languages, but also provides a tool for productive and efficient working with a simple user interface. Other great features are included.
- Converts scanned documents and images to Microsoft Word, Excel, searchable PDF, and more.
- superior recognition accuracy and layout transfer in 183 languages
- Intelligent one-click implementation for easy access – no learning
- Automatic voice recognition
- Instant OCR and capture with additional ABBY screenshot reader
- Contemporary ADRT (Adaptive Document Recognition Technology) to maintain document format and execution
This text is machine translated.
Scope of delivery
- Scanner, software, power supply, USB cable, instructions.








