Recording ideas is easy.
The PocketBook InkPad Eo is an e-note and e-reading device with Android 11. In addition to the 26.2-inch (10.3-inch) color display with E Ink Kaleido™ 3 technology, the device features a built-in camera, stereo speakers, SMARTlight and a powerful 8-Kern processor. The PocketBook InkPad Eo is available in Mist Grey.
Expert for handwriting and notes
The InkPad Eco has a large 26.2 cm (10.3 inch) color screen and combines two advanced touch-screen technologies. Thanks to the Wacom touch screen, this allows not only professional working and making notes with a stylus, but also intuitive use with fingers for all other applications. As such, the InkPad Eco is the ideal companion for work, study and leisure and offers a lot of creative freedom with a variety of tools for text editing (e.g. pen, pencil, brush, eraser options and lasso tool).
The notes can be conveniently stored in PDF or PNG format, providing WAS flexibility and easy access. The send-by-email function also enables users to quickly send their notes or files to one or more email addresses. This function also enables the sharing of book notes. For transferring files to other devices, the InkPad Eo also supports Wi-Fi sharing.
Text recognition on the PocketBook InkPad Eo: Convert handwritten notes with OCR into text. Export an OCR file by converting it to a .txt or .pdf file. The desired language or languages can be selected from the list of 42 available options and quickly installed.
PocketBook Inkpad Eo: More design options thanks to the integrated camera
The notes tool can also be used for photos – thanks to the built-in camera, these can also be recorded directly with the PocketBook InkPad Eo and subsequently provided with handwritten comments or sketches. Thus interior and landscape can be planned better or notes can be added to photographed documents.
Large, color and eye-friendly E Ink color screen
The PocketBook InkPad Eo features the latest E Ink Kaleido™ 3 color display, providing an improved resolution (by 50 percent (pixels and DPI) for color images compared to the Kaleido™ 2 plus screen generation). The resolution of the black and white images is 1860 x 2480 pixels and 300 dpi, and the color images are 930 x 1240 pixels and 150 dpi. The E-Reader with Notebook function can reproduce 4,096 colors and remains thereby completely friendly to the eyes and glare-free. The screen with a screen size of 26.2 cm (10.3 inch) enables the user to display a lot of information on a page and still leaves a lot of space for notes and memos.
This text is machine translated.