Read in color with the latest E Ink Kaleido™ 3 screen
The PocketBook Verse Pro Colour offers a 50% improvement in resolution and DPI value for detailed E-reading in color as compared to the previous screen technology. With a black and white image resolution of 1072 x 1448 and a color resolution of 536 x 724 pixels, the Verse Pro Colour provides clarity and detail as well as a gentle, glare-free and comfortable reading experience. Moreover, the 15.2 cm (6 inch) reader is fitted with SMARTlight and Dark mode.
Here you can also hear WAS on your ears
The PocketBook Verse Pro Colour is the ideal companion - not only for you as a reading friend, but also for the audio book fans. The e-reader supports six audio formats and has Bluetooth® 5.4 for convenient connection to wireless headphones or other Bluetooth® devices. With the Text to Speech function, you can also convert any text file into an analogue audio book. While driving or cooking, you don't have to interrupt book adventure: Two clicks are enough, and Verse Pro Color starts reading the book aloud. Which voice fits the book? The text-to-speech feature has a large selection of male and female voices that play text files in one of the 26 available languages.
Compact and ergonomic with long battery life
The handy dimensions and the low weight of the PocketBook Verse Pro Colour are comparable to a small notepad made of paper that can be easily carried in any pocket. It thus provides light reading pleasure even while traveling. The navigation is done effortlessly via the touch-screen or the mechanical keys. Thanks to the energy-efficient E-Ink screen, the E-Reader can also be operated for up to a month without having to charge in between.
This text is machine translated.