
Highlights & Details
PocketBook Verse Pro Color eBook reader
- Display: 15.2 cm (6 inch) (1072 x 1448 Pixel)
- CPU: (4 x 1.8 GHz); 1 GB
- Memory size: 16 GB ()
- Operation: Keys, Touch
Technical specifications
- Rechargeable battery technology
LiPo
- Bluetooth
5.4
- Factory colour
Sage
- Depth
0.76 cm
- Height
15.6 cm
- Width
10.8 cm
- Screen size diagonal (inches)
6 inch
- Display properties
Backlit
E Ink
Touch display
- Display resolution
1072 x 1448 Pixel
- Playback of
BMP
JPEG
M4A
M4B
MP3
MP3.ZIP
OGG
OGG.ZIP
PNG
TIFF
- Processor cores (No.)
4 x
- Operation
Keys
Touch
- Built-in illumination
Yes
- Interfaces
Bluetooth
USB C®
Wi-Fi
- Charging method (Power Delivery)
w/o USB Power Delivery
- Mobile internet
WiFi
- Supported text formats
ACSM
CBR
CBZ
CHM
DJVU
DOC
DOCX
EPUB
EPUB (DRM)
FB2
Show more
- Memory capacity
16 GB
- Battery capacity
2100 mAh
- Charging capacity (max.)
5 W
- Charging capacity (min.)
2.5 W
- CPU speed
1.8 GHz
1 GB
- Weight
182 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3780809 PocketBook Verse Pro Color eBook reader 15.2 cm (6 inch) Sage
User & Safety Instructions
User & Safety Instructions 3780809 PocketBook Verse Pro Color eBook reader 15.2 cm (6 inch) Sage
Description
Read in color with the latest E Ink Kaleido™ 3 screen
The PocketBook Verse Pro Colour offers a 50% improvement in resolution and DPI value for detailed E-reading in color as compared to the previous screen technology. With a black and white image resolution of 1072 x 1448 and a color resolution of 536 x 724 pixels, the Verse Pro Colour provides clarity and detail as well as a gentle, glare-free and comfortable reading experience. Moreover, the 15.2 cm (6 inch) reader is fitted with SMARTlight and Dark mode.
Here you can also hear WAS on your ears
The PocketBook Verse Pro Colour is the ideal companion - not only for you as a reading friend, but also for the audio book fans. The e-reader supports six audio formats and has Bluetooth® 5.4 for convenient connection to wireless headphones or other Bluetooth® devices. With the Text to Speech function, you can also convert any text file into an analogue audio book. While driving or cooking, you don't have to interrupt book adventure: Two clicks are enough, and Verse Pro Color starts reading the book aloud. Which voice fits the book? The text-to-speech feature has a large selection of male and female voices that play text files in one of the 26 available languages.
Compact and ergonomic with long battery life
The handy dimensions and the low weight of the PocketBook Verse Pro Colour are comparable to a small notepad made of paper that can be easily carried in any pocket. It thus provides light reading pleasure even while traveling. The navigation is done effortlessly via the touch-screen or the mechanical keys. Thanks to the energy-efficient E-Ink screen, the E-Reader can also be operated for up to a month without having to charge in between.
This text is machine translated.
Features
- 16 GB internal Memory
- Support for 25 formats including CBR and CBZ comic formats
- Use of Kindle formats AZW or AZW3 is possible, but does not apply to copy-protected content
- Supports six audio formats for audiobooks and music
- Integrated online loan APP
- High-performance quad-core processor for smooth usage
- Dual band Wi-Fi
- PocketBook cloud & Dropbox for fast shopping, library management and synchronization with other devices
- A large number of dictionaries - with eleven pre-installed language combinations and 42 combinations that can be downloaded for free
- Reading function: English (25 additional languages available as free download)
- Dictionaries: Webster's Dictionary 1913, German-Russian (PocketBook), English-German, Wiktionary (Italian, Spanish), English-Russian (PocketBook)
- Applications: RSS news, scribble, library, browser, gallery, Notes, calculator, Book store, Klondike, dictionary, Sudoku, chess, audio books, music player, PocketBook cloud, Dropbox, Send-to-PocketBook
- IPX8 waterproofing
- Compact dimensions of 10.8 cm x 15.6 cm x 0.76 cm and a weight of 182 grams
Scope of delivery
- PocketBook Verse Pro color eBook reader
- USB-C cable













