
Number
Total (€ 189.07 / piece)
€ 189.07
plus VAT.
14-day return policy included
Polar Ignite 3 - fitness watch
Highlights & Details
- NEW: SleepWise™
- NEW: Voice guidance
- Fitness test
- Walking test and run performance test
- Music synchronisation
- FitSpark™ Daily Personal Training Guide
- Energy sources
- Serene™ Breathing Exercise
- Nightly Charge™ Recovery Analysis
- Customizable widgets
- Polar precision prime sensor fusion technology: Optical pulse measurement on the wrist (EAR)
- Pulse sensor mode Smart coaching
- NEW: Hi-Res AMOLED Display
- NEW: Widgets for quick access
- NEW: Dual band GPS (L1/L5)
- NEW: High-speed CPU
- NEW: Curved display
- NEW: Always-On Mode
- Ultra long battery life: Up to 30 hours Training time (with GPS and EAR), up to 100 hours in the power-saving mode
- Light weight: 35 grams with bracelet, 21 grams without bracelet
Technical specifications
- Type
Ignite 3
- Product type
Sports watch
- Functions
GPS
Stopwatch
Pace
Lap/pace
Vibration
Alarm clock
Time/date
Heart rate
Sleep time
Sleep pattern analysis
Show more
- Memory capacity
5 MB
- Factory colour
Black
- Housing size
43 mm
- Case colour
Black
- Enclosure material
Plastic
- Colour (watch strap)
Black
- Size
S/L
- Watch strap length (min.)
1.35 cm
- Watch strap length (max.)
2.1 cm
- Material (glass)
Gorilla Glass
- Battery capacity
215 mAh
- Rechargeable battery technology
LiPo
- Display resolution
416 x 416 Pixel
- Water resistance
3 ATM
- Supported mobile OS
Windows®
Mac OS®
Apple iOS®
Android™
- Pulse functions
Wrist
- Weight
35 g
- Bluetooth
5.1
- Depth
43 mm
- Width
43 mm
- Screen size diagonal (inches)
1.28 inch
- Touchscreen (display)
Yes
- Microphone
Yes
- Built-in speakers
Yes
- CPU speed
192 MHz
- Battery / technology
Lithium polymer (LiPo)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3024472 Polar Ignite 3 Sports watch S/L Black
Description
The stylish Polar Ignite 3 fitness watch helps you to live with more energy. It tracks your sleep, activity and heart rate to give you individual tips and feedback that are tailored to your body and lifestyle. Sleep tracking features and insights into your daily energy level help you make the most of your day and perfect your evening routine. Training suggestions and language guidance tailored to your individual needs in real time will help you with your sports activities. Smart notifications keep you connected at all times. Capture all your activities, monitor your sleep and view the data that is most important to you on a bright, high-resolution display with touch-screen. You can also customize the widgets according to your needs.
This text is machine translated.
This text is machine translated.
Features
- Ultra long battery life: Up to 30 hours Training time (with GPS and EAR), up to 100 hours in the power-saving mode
- Light weight: 35 grams with bracelet, 21 grams without bracelet
- Lateral control button, stainless steel frame
- Gorilla Glass 3.0 Touch screen
- Changeable 20 mm - wristbands
- GPS, GLONASS, Galileo and Beidou with Assisted GPS for fast positioning
- Altitude measurement via GPS
- Waterproof (WR 30)
- Smart notifications
- Non-interference mode
- Vibration alarm with snooze function
- Stopwatch, interval timer and countdown timer
- Training Load Pro
- Back to Start
- 24/7 intelligent pulse measuring & activity tracking
- Running Index: Calculation of VO2max while running
- FuelWise™ Smarter Energy Assistant
- Sleep Plus Stages™ Sleep Tracking (REM, Low and Low Sleep)
- Manual rounds
- Running programs inclusive Training plan
- Swimming metrics
- Smart calories
- Over 150 sports
Scope of delivery
- Polar ignite. 3 (S-L) open R
- Specific USB cable for charging and syncing
- User manual
System requirements
- Windows 10, Windows 11, MacOS 10.13 High Sierra or higher,
IOS 14 or later mobile devices, Android mobile devices with Bluetooth 4.0 feature and Android 7 or later, HUAWEI mobile devices with HUAWEI AppGallery and HUAWEI mobile services
What kind of Wearables are you looking for?
- Activity tracker (watersports)
- Activity trackers
- Apple Watch
- Apple Watch (42mm)
- Apple Watch 11
- Apple Watch SE 3
- Apple Watch Ultra 3
- Children's smart watch
- Fitness tracker with heart rate monitor
- Garmin fitness tracker
- Garmin heart rate monitor
- Garmin Venu
- Heart rate monitors
- Polar fitness tracker
- Polar heart rate monitor
- Smartwatches





