
Quantity (Piece(s))
Unit Price
Package size (plus VAT.)
1
1 KG = € 26.04
€ 26.04
3
1 KG = € 25.03
€ 25.03
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 kg = € 26.04)
€ 26.04
plus VAT.
14-day return policy included
Highlights & Details
Polymaker filament PolyLite PLA 1.75mm 1kg, white
- High-quality PLAEasy printability
Technical specifications
- Heated bed 25 - 60˚C
- Product type
Filament
- Filament material
PLA
- Filament Ø
1.75 mm
- Filament colour
White
- Printing temperature (min.)
190 °C
- Max. printing temperature
230 °C
- Weight
1000 g
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2632969 Polymaker PA02002 PolyLite Filament PLA 1.75 mm 1000 g White 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2632969 Polymaker PA02002 PolyLite Filament PLA 1.75 mm 1000 g White 1 pc(s)
Information
Information 2632969 Polymaker PA02002 PolyLite Filament PLA 1.75 mm 1000 g White 1 pc(s)
Security datasheet
Security datasheet 2632969 Polymaker PA02002 PolyLite Filament PLA 1.75 mm 1000 g White 1 pc(s)
Description
PolyLite™ PLA is a high-quality PLA designed for reliability and easy printing.
This text is machine translated.
This text is machine translated.














