
Number
Highlights & Details
Polymaker filament PolyLite PLA 1.75mm 1kg, gray
- High-quality PLAEasy printability
Technical specifications
- Heated bed 25 - 60˚C
- Product type
Filament
- Filament material
PLA
- Filament Ø
1.75 mm
- Filament colour
Grey
- Heated bed required
Yes
- Printing temperature (min.)
190 °C
- Max. printing temperature
230 °C
- Weight
1000 g
- Filament series
PolyLite™ PLA
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2632963 Polymaker PA02003 PolyLite Filament PLA 1.75 mm 1000 g Grey PolyLite™ PLA 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2632963 Polymaker PA02003 PolyLite Filament PLA 1.75 mm 1000 g Grey PolyLite™ PLA 1 pc(s)
Information
Information 2632963 Polymaker PA02003 PolyLite Filament PLA 1.75 mm 1000 g Grey PolyLite™ PLA 1 pc(s)
Security datasheet
Security datasheet 2632963 Polymaker PA02003 PolyLite Filament PLA 1.75 mm 1000 g Grey PolyLite™ PLA 1 pc(s)
Description
This text is machine translated.














