
Number
Total (1 kg = € 51.53)
€ 38.65
plus VAT.
14-day return policy included
Highlights & Details
Polymaker filament PolyMax tough PLA
- Very easy to printHigh impact strengthExcellent mechanical properties
Technical specifications
- Heated bed: 50°C. Heated bed coating: BUILDTAK is recommended
- Product type
Filament
- Filament material
PLA
- Filament properties
high stiffness
high tensile strength
shatter-proof
- Filament Ø
1.75 mm
- Filament colour
Blue
- Heated bed required
Yes
- Printing temperature (min.)
190 °C
- Max. printing temperature
220 °C
- Weight
750 g
- Filament series
PolyMax
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2632991 Polymaker PA06005 PolyMAX Tough Filament PLA high stiffness, high tensile strength, shatter-proof 1.75 mm 750 g Blue Pol
User & Safety Instructions
User & Safety Instructions 2632991 Polymaker PA06005 PolyMAX Tough Filament PLA high stiffness, high tensile strength, shatter-proof 1.75 mm 750 g Blue Pol
Description
PolyMax Tough PLA is a 3D printing material with excellent mechanical properties and print quality. It has up to nine times higher impact resistance than normal PLA and better mechanical properties than ABS. PolyMax Tough PLA prints like PolyLite PLA but with five times longer life!
This text is machine translated.
This text is machine translated.














