
Total (1 kg = € 54.89)
€ 41.17
plus VAT.
14-day return policy included
Highlights & Details
Polymaker filament PolyMax tough PLA
- Very easy to printHigh impact strengthExcellent mechanical properties
Technical specifications
- Heated bed: 50°C. Heated bed coating: BUILDTAK is recommended
- Product type
Filament
- Filament material
Tough PLA
- Filament properties
high stiffness
high tensile strength
shatter-proof
- Filament Ø
2.85 mm
- Filament colour
Yellow
- Heated bed required
Yes
- Printing temperature (min.)
190 °C
- Max. printing temperature
220 °C
- Weight
750 g
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2633009 Polymaker PA06017 PolyMAX Tough Filament Tough PLA high stiffness, high tensile strength, shatter-proof 2.85 mm 750 g Ye
User & Safety Instructions
User & Safety Instructions 2633009 Polymaker PA06017 PolyMAX Tough Filament Tough PLA high stiffness, high tensile strength, shatter-proof 2.85 mm 750 g Ye
Description
PolyMax Tough PLA is a 3D printing material with excellent mechanical properties and print quality. It has up to nine times higher impact resistance than normal PLA and better mechanical properties than ABS. PolyMax Tough PLA prints like PolyLite PLA but with five times longer life!
This text is machine translated.
This text is machine translated.













