
Highlights & Details
Polymaker filament PolyLite PETG 2.85mm 1kg, white
- High mechanical strength Optical clarityEasy printingHigh durability or heat resistance
Technical specifications
- Heated bed 70 - 80˚C
- Product type
Filament
- Filament material
PETG
- Filament properties
heat-resistant
high tensile strength
- Filament Ø
2.85 mm
- Filament colour
White
- Heated bed required
Yes
- Printing temperature (min.)
230 °C
- Max. printing temperature
240 °C
- Weight
1000 g
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2632958 Polymaker PB01015 PolyLite Filament PETG heat-resistant, high tensile strength 2.85 mm 1000 g White 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2632958 Polymaker PB01015 PolyLite Filament PETG heat-resistant, high tensile strength 2.85 mm 1000 g White 1 pc(s)
Information
Information 2632958 Polymaker PB01015 PolyLite Filament PETG heat-resistant, high tensile strength 2.85 mm 1000 g White 1 pc(s)
Security datasheet
Security datasheet 2632958 Polymaker PB01015 PolyLite Filament PETG heat-resistant, high tensile strength 2.85 mm 1000 g White 1 pc(s)
Description
This text is machine translated.














