
Number
Highlights & Details
Polymaker filament PolyLite PC 1.75mm 1kg, transparent
- Good rigidityHeat-resistantScattering light properties
Technical specifications
- Heated bed 90 - 105˚C
- Product type
Filament
- Filament material
PC
- Filament properties
high stiffness
heat-resistant
- Filament Ø
1.75 mm
- Filament colour
Transparent
- Heated bed required
Yes
- Printing temperature (min.)
250 °C
- Max. printing temperature
270 °C
- Weight
1000 g
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2632937 Polymaker PC01001 PolyLite Filament PC high stiffness, heat-resistant 1.75 mm 1000 g Transparent 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2632937 Polymaker PC01001 PolyLite Filament PC high stiffness, heat-resistant 1.75 mm 1000 g Transparent 1 pc(s)
Information
Information 2632937 Polymaker PC01001 PolyLite Filament PC high stiffness, heat-resistant 1.75 mm 1000 g Transparent 1 pc(s)
Description
This text is machine translated.















