
Number
Highlights & Details
Polymaker Filament Polymax PC Tough
- High mechanical strength and heat resistanceExcellent impact strength and fracture toughness
- This text is machine translated.
Technical specifications
- Heated bed 90 - 105 °C.
- Product type
Filament
- Filament material
PC
- Filament properties
high stiffness
heat-resistant
shatter-proof
- Filament Ø
1.75 mm
- Filament colour
Black
- Heated bed required
Yes
- Printing temperature (min.)
250 °C
- Max. printing temperature
270 °C
- Weight
750 g
- Filament series
PC-Max
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2632982 Polymaker PC02001 Polymax Tough Filament PC high stiffness, heat-resistant, shatter-proof 1.75 mm 750 g Black PC-Max 1 p
User & Safety Instructions
User & Safety Instructions 2632982 Polymaker PC02001 Polymax Tough Filament PC high stiffness, heat-resistant, shatter-proof 1.75 mm 750 g Black PC-Max 1 p
Security datasheet
Security datasheet 2632982 Polymaker PC02001 Polymax Tough Filament PC high stiffness, heat-resistant, shatter-proof 1.75 mm 750 g Black PC-Max 1 p
Description
This text is machine translated.








