
Number
Highlights & Details
Polymaker Filament Polymax PC Tough
- High mechanical strength and heat resistanceExcellent impact strength and fracture toughness
- This text is machine translated.
Technical specifications
- Heated bed 90 - 105 °C.
- Product type
Filament
- Filament material
PC
- Filament properties
high stiffness
heat-resistant
shatter-proof
- Filament Ø
2.85 mm
- Filament colour
White
- Heated bed required
Yes
- Printing temperature (min.)
250 °C
- Max. printing temperature
270 °C
- Weight
750 g
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2632985 Polymaker PC02004 Polymax Tough Filament PC high stiffness, heat-resistant, shatter-proof 2.85 mm 750 g White 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2632985 Polymaker PC02004 Polymax Tough Filament PC high stiffness, heat-resistant, shatter-proof 2.85 mm 750 g White 1 pc(s)
Security datasheet
Security datasheet 2632985 Polymaker PC02004 Polymax Tough Filament PC high stiffness, heat-resistant, shatter-proof 2.85 mm 750 g White 1 pc(s)
Description
This text is machine translated.




