
Quantity (Piece(s))
Unit Price
Package size (plus VAT.)
1
1 KG = € 26.04
€ 26.04
3
1 KG = € 25.03
€ 25.03
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 kg = € 26.04)
€ 26.04
plus VAT.
14-day return policy included
Highlights & Details
Polymaker filament polylite ABS 1.75mm 1kg, orange
- Minimal smellExcellent print qualityHigh-quality raw materials
Technical specifications
- Heated bed 90 - 100˚C
- Product type
Filament
- Filament material
ABS plastic
- Filament properties
odourless
- Filament Ø
1.75 mm
- Filament colour
Orange
- Heated bed required
Yes
- Printing temperature (min.)
245 °C
- Max. printing temperature
265 °C
- Weight
1000 g
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2632910 Polymaker PE01009 PolyLite Filament ABS plastic odourless 1.75 mm 1000 g Orange 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2632910 Polymaker PE01009 PolyLite Filament ABS plastic odourless 1.75 mm 1000 g Orange 1 pc(s)
Information
Information 2632910 Polymaker PE01009 PolyLite Filament ABS plastic odourless 1.75 mm 1000 g Orange 1 pc(s)
Description
PolyLite™ ABS is made from a special, mass polymerized ABS resin, which has a much lower content of volatile components compared to conventional ABS resins. It delivers excellent print quality with minimum smell while printing.
This text is machine translated.
This text is machine translated.














