
Number
Highlights & Details
Polymaker filament PolyLite ASA 1.75mm 1kg, gray
- Water resistanceColour stabilityHeat compatibilityUV resistance
Technical specifications
- Heated bed 75 - 95 °C.
- Product type
Filament
- Filament material
ASA
- Filament properties
UV-resistant
weatherproof
heat-resistant
- Filament Ø
1.75 mm
- Filament colour
Grey
- Heated bed required
Yes
- Printing temperature (min.)
240 °C
- Max. printing temperature
260 °C
- Weight
1000 g
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2632928 Polymaker PF01003 PolyLite Filament ASA UV-resistant, weatherproof, heat-resistant 1.75 mm 1000 g Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2632928 Polymaker PF01003 PolyLite Filament ASA UV-resistant, weatherproof, heat-resistant 1.75 mm 1000 g Grey 1 pc(s)
Information
Information 2632928 Polymaker PF01003 PolyLite Filament ASA UV-resistant, weatherproof, heat-resistant 1.75 mm 1000 g Grey 1 pc(s)
Security datasheet
Security datasheet 2632928 Polymaker PF01003 PolyLite Filament ASA UV-resistant, weatherproof, heat-resistant 1.75 mm 1000 g Grey 1 pc(s)
Description
This text is machine translated.










