Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Testing & Power SupplyTesters & MetersTester AccessoriesTest Leads & ProbesTest Lead Accessories

Pomona Electronics 73098-2 Mounting safety socket Red

EAN:
Part number:
Item no:
Three coloured screw bushings in black, red and blue, arranged from top to bottom. They have a metal thread and are identically designed.
Three coloured screw bushings in black, red and blue, arranged from top to bottom. They have a metal thread and are identically designed.
Pomona Electronics
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT incl. VAT plus VAT. plus VAT. Inkl. 0% MwSt. gem §12 Abs. 3 UStG. 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
Bulky goods surcharge without further shipping costs 
incl. % customer discount 
...
14-day return policy included
Report legal concerns
  • Highlights & Details
  • Technical specifications
  • Documents & Downloads
  • Description
  • Scope of delivery

Highlights & Details

Mounting safety socket

  • Insulated 4mm safety socket
  • For shrouded banana plugs
  • Rating up to 32 A

Technical specifications

  • VOLTAGE CAT II 1000 V
  • Rating up to 32 A
Product type

Test lead holder

Factory colour

Red

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2189730 Pomona Electronics 73098-2 Mounting safety socket Red

Description

73098-2.4MM MOUNTING SAFETY JACK, RED

This text is machine translated.

Features

  • Insulated 4mm safety socket for shrouded banana plugs
  • Ideal for mounting in pre-drilled plates
  • Safety socket is raised for easy access
  • Milled brass
  • Including panel holder banana socket and 2 hexagonal nuts
  • Compatible with popular Pomona 5907A, 5908A and 5909A

Scope of delivery

  • Mounting safety socket

Description

73098-2.4MM MOUNTING SAFETY JACK, RED

This text is machine translated.

Features

  • Insulated 4mm safety socket for shrouded banana plugs
  • Ideal for mounting in pre-drilled plates
  • Safety socket is raised for easy access
  • Milled brass
  • Including panel holder banana socket and 2 hexagonal nuts
  • Compatible with popular Pomona 5907A, 5908A and 5909A

Scope of delivery

  • Mounting safety socket

More interesting products

(*All information is plus legal VAT)
VOLTCRAFT ML-1 SW Test lead holder ML-1 SW (L x W x H) 280 x 85 x 32 mm Black

VOLTCRAFT ML-1 SW Test lead holder ML-1 SW (L x W x H) 280 x 85 x 32 mm Black

Conrad Electronic

€ 19.99*
VOLTCRAFT ML-1 OR Test lead holder ML-1 OR (L x W x H) 280 x 85 x 32 mm Black

VOLTCRAFT ML-1 OR Test lead holder ML-1 OR (L x W x H) 280 x 85 x 32 mm Black

Conrad Electronic

€ 14.99*
VOLTCRAFT MHS4025 BEST Test leads holder Silver

VOLTCRAFT MHS4025 BEST Test leads holder Silver

Conrad Electronic

€ 24.99*
VOLTCRAFT ML-10 Test lead holder ML-10

VOLTCRAFT ML-10 Test lead holder ML-10

Conrad Electronic

€ 149.99*
VOLTCRAFT Hook & loop cable tie 200 mm (L x W) 200 mm x 12 mm Dark grey 10 pc(s)

VOLTCRAFT Hook & loop cable tie 200 mm (L x W) 200 mm x 12 mm Dark grey 10 pc(s)

Conrad Electronic

€ 9.49*
VOLTCRAFT Klett Kabelbinder 420mm Hook & loop cable tie 420 mm (L x W) 420 mm x 12 mm Dark grey

VOLTCRAFT Klett Kabelbinder 420mm Hook & loop cable tie 420 mm (L x W) 420 mm x 12 mm Dark grey

Conrad Electronic

€ 5.99*
Mueller Electric BU-21434-2 Insulated gripper with large range Red

Mueller Electric BU-21434-2 Insulated gripper with large range Red

Conrad Electronic

€ 26.99*
Pomona Electronics 73099-0 R / A 4 MM mounting safety socket for PCB Black

Pomona Electronics 73099-0 R / A 4 MM mounting safety socket for PCB Black

Conrad Electronic

€ 13.99*
KS Tools 12/24V diagnostic test and measurement cable set, 13-piece

KS Tools 12/24V diagnostic test and measurement cable set, 13-piece

Conrad Electronic

€ 189.99*
Pomona Electronics 4408/POM Test lead holder for wires up to Ø 83.13 mm

Pomona Electronics 4408/POM Test lead holder for wires up to Ø 83.13 mm

Conrad Electronic

€ 22.99*
Hirschmann Test & Measurement TKO POS 2 Positioner TKO POS 2 Green

Hirschmann Test & Measurement TKO POS 2 Positioner TKO POS 2 Green

Conrad Electronic

€ 34.99*
Mueller Electric BU-62-0 Insulator for BU-60 and BU-61 series terminals Black

Mueller Electric BU-62-0 Insulator for BU-60 and BU-61 series terminals Black

Conrad Electronic

€ 0.59*
Mueller Electric BU-21434-0 Insulated gripper with large range Black

Mueller Electric BU-21434-0 Insulated gripper with large range Black

Conrad Electronic

€ 26.99*
Fluke L210 Probe head lamp + probe extension L210

Fluke L210 Probe head lamp + probe extension L210

Conrad Electronic

€ 83.99*
KS Tools 1500950 12/24V master diagnostics test and measurement cable set, 92-piece (L x W x H) 400 cm x 300 mm x 200 mm

KS Tools 1500950 12/24V master diagnostics test and measurement cable set, 92-piece (L x W x H) 400 cm x 300 mm x 200 mm

Conrad Electronic

€ 415.00*
Pomona Electronics 73099-2 R / A 4 MM mounting safety socket for PCB Red

Pomona Electronics 73099-2 R / A 4 MM mounting safety socket for PCB Red

Conrad Electronic

€ 13.99*
Fluke H900 Test lead holder H900 (L x W x H) 27.9 x 8.9 x 3.2 cm

Fluke H900 Test lead holder H900 (L x W x H) 27.9 x 8.9 x 3.2 cm

Conrad Electronic

€ 69.99*
Mueller Electric BU-62-2 Insulator for BU-60 and BU-61 series terminals Red

Mueller Electric BU-62-2 Insulator for BU-60 and BU-61 series terminals Red

Conrad Electronic

€ 0.56*
Pomona Electronics 73106-0 Rectangular magnetic probe Black

Pomona Electronics 73106-0 Rectangular magnetic probe Black

Conrad Electronic

€ 49.99*
Pomona Electronics 73096-0 Inline 4 mm safety socket for PCB Black

Pomona Electronics 73096-0 Inline 4 mm safety socket for PCB Black

Conrad Electronic

€ 13.99*
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list