There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Rotary encoder
OCD-CAA1B-1212-9A70-5RW
Absolute
10 V DC
30 V DC
10 - 30 V DC
Cable, open end
5 m
Radial
4096
Square bracket
Solid shaft
Flat on one end
20 mm
9.52 mm
Aluminium
Stainless steel V2A
Steel
-30 °C
80 °C
IP65
Yes
1 pc(s)
0.02°
User & Safety Instructions 3651771 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-CAA1B-1212-9A70-5RW Square bracket Piece