There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Rotary encoder
OCD-CAA1B-1212-C060-5RW
Absolute
10 V DC
30 V DC
10 - 30 V DC
Cable, open end
5 m
Radial
one-sided shaft flattening
4096
Clamping flange
Solid shaft
10 mm
6 mm
Aluminium
Stainless steel V2A
Steel
-30 °C
80 °C
IP65
Yes
1 pc(s)
0.02°
User & Safety Instructions 3652138 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-CAA1B-1212-C060-5RW Clamping flange Piece