

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Rotary encoder
OCD-CAA1B-1212-CA30-PRL
Absolute
10 V DC
30 V DC
10 - 30 V DC
M23 plug (12-pin)
Radial
shaft with 3 mm key
shaft with nut, female
4096
Clamping flange
Solid shaft
Flat on one end
10 mm
Aluminium
Stainless steel V2A
Steel
-40 °C
85 °C
IP65
Yes
1 pc(s)
0.02°
User & Safety Instructions 3652286 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-CAA1B-1212-CA30-PRL Clamping flange