There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Rotary encoder
OCD-CAA1B-1213-115W-PRR
Absolute
10 V DC
30 V DC
10 - 30 V DC
M23 plug (12-pin)
Radial
shaft with nut
8192
Clamping flange
Solid shaft
11 mm
Stainless steel V4A
Stainless steel V4A
Stainless steel V4A
-40 °C
80 °C
IP66/IP67
Yes
1 pc(s)
0.02°
User & Safety Instructions 3652476 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-CAA1B-1213-115W-PRR Clamping flange Piece