There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Rotary encoder
OCD-CAA1B-1213-B14S-PRN
Absolute
10 V DC
30 V DC
10 - 30 V DC
M12 plug (5-pin, A coded)
M12 socket (5-pin, A coded)
Radial
8192
Blind hollow shaft
Blind hole hollow shaft
30 mm
14 mm
Aluminium
Stainless steel V2A
Aluminium
IP66/IP67
Yes
1 pc(s)
0.02°
User & Safety Instructions 3652785 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-CAA1B-1213-B14S-PRN Blind hollow shaft Piece