There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Rotary encoder
OCD-CAA1B-1213-S06S-H72
Absolute
10 V DC
30 V DC
10 - 30 V DC
Connector cap
M12 plug (5-pin, A coded)
M12 plug (5-pin, A coded)
M12 socket (5-pin, A coded)
Radial
8192
Synchro flange
Solid shaft
10 mm
6 mm
Aluminium
Stainless steel V2A
Steel
-40 °C
85 °C
IP66/IP67
Yes
1 pc(s)
0.02°
User & Safety Instructions 3653038 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-CAA1B-1213-S06S-H72 Synchro flange Piece