There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Rotary encoder
OCD-CAA1B-1416-C120-H2M
Absolute
30 V DC
30 V DC (max)
Connector cap
Cable gland (M20)
Cable gland (M20)
Radial
one-sided shaft flattening
65536
Clamping flange
Solid shaft
Flat on one end
20 mm
12 mm
Aluminium
Stainless steel V2A
Steel
-40 °C
85 °C
IP65
Yes
1 pc(s)
0.02°
User & Safety Instructions 3655550 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-CAA1B-1416-C120-H2M Clamping flange Piece