There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Rotary encoder
OCD-CAA1B-1416-S10V-HCC
Absolute
30 V DC
30 V DC (max)
w/o connector cap
Radial
65536
Synchro flange
Solid shaft
20 mm
10 mm
Stainless steel V2A
Stainless steel V2A
Stainless steel V2A
-40 °C
85 °C
IP66/IP67
Yes
1 pc(s)
0.02°
User & Safety Instructions 3655638 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-CAA1B-1416-S10V-HCC Synchro flange Piece