There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Rotary encoder
OCD-D2C1B-1416-SA10-HCC
Absolute
10 V DC
30 V DC
10 - 30 V DC
w/o connector cap
Radial
two-sided shaft flattening
65536
Synchro flange
Solid shaft
Flat on both ends
10 mm
6 mm
Aluminium
Stainless steel V2A
Steel
IP65
Yes
1 pc(s)
0.02°
User & Safety Instructions 3661652 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-D2C1B-1416-SA10-HCC Synchro flange Piece