There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Rotary encoder
OCD-EEC1B-1213-C120-PCM
Absolute
30 V DC
30 V DC (max)
PCM
M12 plug (4-pin, A coded)
M12 socket (4-pin, D coded)
Axial
Radial
one-sided shaft flattening
8192
Clamping flange
Solid shaft
Flat on one end
20 mm
12 mm
Aluminium
Stainless steel V2A
Steel
-40 °C
85 °C
IP65
Yes
1 pc(s)
0.02°
User & Safety Instructions 3665649 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-EEC1B-1213-C120-PCM Clamping flange Piece