There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Rotary encoder
OCD-EIC1B-1413-S06W-PRM
Absolute
32 V DC
32 V DC (max)
M12 plug (4-pin, A coded)
M12 socket (4-pin, D coded)
Radial
8192
Synchro flange
Solid shaft
10 mm
6 mm
Stainless steel V4A
Stainless steel V4A
Stainless steel V4A
IP66/IP67
Yes
1 pc(s)
0.02°
User & Safety Instructions 3666436 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-EIC1B-1413-S06W-PRM Synchro flange Piece