There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Rotary encoder
OCD-P1A1B-00AA-S06S-PRP
Absolute
30 V DC
30 V DC (max)
M23 plug (16-pin)
Radial
Synchro flange
Solid shaft
10 mm
6 mm
Aluminium
Stainless steel V2A
Steel
-40 °C
85 °C
IP66/IP67
Yes
1 pc(s)
0.02°
User & Safety Instructions 3667169 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-P1A1B-00AA-S06S-PRP Synchro flange Piece